Similar

DTE6024S12 | |
|---|---|
DigiKey Part Number | 1470-3373-ND |
Manufacturer | |
Manufacturer Product Number | DTE6024S12 |
Description | DC/DC CONVERTER 12V 60W |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Enclosed DC DC Converter 1 Output 12V 5A 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | DTE6024S12 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | XP Power | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Enclosed | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 36V | |
Number of Outputs | 1 | |
Voltage - Output 1 | 12V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 5A | |
Power (Watts) | 60W | |
Applications | ITE (Commercial) | |
Efficiency | 91% | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Chassis Mount | |
Size / Dimension | 4.41" L x 2.67" W x 1.50" H (112.0mm x 67.8mm x 38.0mm) | |
Approval Agency | CB, CE, cURus | |
Standard Number | 62368-1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 903,68000 Kč | 1 903,68 Kč |
| 5 | 1 846,56400 Kč | 9 232,82 Kč |
| 10 | 1 789,45000 Kč | 17 894,50 Kč |
| 25 | 1 713,23520 Kč | 42 830,88 Kč |
| 100 | 1 599,00190 Kč | 159 900,19 Kč |
| Unit Price without VAT: | 1 903,68000 Kč |
|---|---|
| Unit Price with VAT: | 2 303,45280 Kč |





