
DTE4048S24 | |
|---|---|
DigiKey Part Number | 1470-3370-ND |
Manufacturer | |
Manufacturer Product Number | DTE4048S24 |
Description | DC/DC CONVERTER 24V 40W |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Enclosed DC DC Converter 1 Output 24V 1.67A 75V Input |
Datasheet | Datasheet |
EDA/CAD Models | DTE4048S24 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | XP Power | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Enclosed | |
Voltage - Input (Min) | 18V | |
Voltage - Input (Max) | 75V | |
Number of Outputs | 1 | |
Voltage - Output 1 | 24V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 1.67A | |
Power (Watts) | 40W | |
Applications | ITE (Commercial) | |
Efficiency | 92% | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Chassis Mount | |
Size / Dimension | 4.41" L x 2.51" W x 1.01" H (112.0mm x 63.8mm x 25.6mm) | |
Approval Agency | CB, CE, cURus | |
Standard Number | 62368-1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 618,11000 Kč | 1 618,11 Kč |
| 5 | 1 569,60000 Kč | 7 848,00 Kč |
| 10 | 1 521,09500 Kč | 15 210,95 Kč |
| 25 | 1 456,21960 Kč | 36 405,49 Kč |
| 100 | 1 359,21100 Kč | 135 921,10 Kč |
| Unit Price without VAT: | 1 618,11000 Kč |
|---|---|
| Unit Price with VAT: | 1 957,91310 Kč |




