



TMDC 40-4815 | |
|---|---|
DigiKey Part Number | 1951-1148-ND |
Manufacturer | |
Manufacturer Product Number | TMDC 40-4815 |
Description | DC/DC CONVERTER 24V 40W |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Enclosed DC DC Converter 1 Output 24V 1.67A 75V Input |
Datasheet | Datasheet |
EDA/CAD Models | TMDC 40-4815 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Traco Power | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Enclosed | |
Voltage - Input (Min) | 18V | |
Voltage - Input (Max) | 75V | |
Number of Outputs | 1 | |
Voltage - Output 1 | 24V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 1.67A | |
Power (Watts) | 40W | |
Voltage - Isolation | 2.5 kV | |
Applications | ITE (Commercial) | |
Efficiency | 92% | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Mounting Type | Chassis Mount | |
Size / Dimension | 4.41" L x 2.51" W x 1.01" H (112.0mm x 63.8mm x 25.7mm) | |
Approval Agency | CB, CE, cURus | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 545,45000 Kč | 1 545,45 Kč |
| 5 | 1 529,70400 Kč | 7 648,52 Kč |
| 10 | 1 513,95600 Kč | 15 139,56 Kč |
| 25 | 1 393,63720 Kč | 34 840,93 Kč |
| 50 | 1 297,46220 Kč | 64 873,11 Kč |
| 100 | 1 277,52040 Kč | 127 752,04 Kč |
| Unit Price without VAT: | 1 545,45000 Kč |
|---|---|
| Unit Price with VAT: | 1 869,99450 Kč |


