DRC60US15 is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Mornsun America, LLC
In Stock: 23
Unit Price: 217,75000 Kč
Datasheet
AC DIN Rail Power Supply 1 Output 15V 4A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DRC60US15

DigiKey Part Number
1470-DRC60US15-ND
Manufacturer
Manufacturer Product Number
DRC60US15
Description
AC/DC DIN RAIL SUPPLY 15V 60W
Customer Reference
Detailed Description
AC DIN Rail Power Supply 1 Output 15V 4A
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Isolation
4 kV
Manufacturer
XP Power
Applications
ITE (Commercial)
Series
Efficiency
89%
Packaging
Box
Operating Temperature
-30°C ~ 70°C (With Derating)
Part Status
Not For New Designs
Features
Adjustable Output, Universal Input
Input Type
AC
Size / Dimension
2.28" L x 2.05" W x 3.65" H (58.0mm x 52.0mm x 92.7mm)
Number of Outputs
1
Approval Agency
TUV, UL
AC Voltage - Input
85 ~ 264 VAC
Standard Number
62368-1
Voltage - Output 1
15V
Minimum Load Required
No
Current - Output (Max)
4A
Base Product Number
Power (Watts)
60W
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LI60-20B15PR2Mornsun America, LLC232725-LI60-20B15PR2-ND217,75000 KčSimilar
In-Stock: 0
Not recommended for new design, minimums may apply View Substitutes
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Box
QuantityUnit PriceExt Price
6487,64333 Kč2 925,86 Kč
Manufacturers Standard Package
Unit Price without VAT:487,64333 Kč
Unit Price with VAT:590,04843 Kč