
LI60-20B15PR2 | |
|---|---|
DigiKey Part Number | 2725-LI60-20B15PR2-ND |
Manufacturer | |
Manufacturer Product Number | LI60-20B15PR2 |
Description | AC/DC DIN RAIL SUPPLY 15V 60W |
Customer Reference | |
Detailed Description | AC or DC DIN Rail Power Supply 1 Output 15V 4A |
Datasheet | Datasheet |
Category | Current - Output (Max) 4A |
Manufacturer Mornsun America, LLC | Power (Watts) 60W |
Series | Voltage - Isolation 4 kV |
Packaging Tray | Applications ITE (Commercial) |
Part Status Not For New Designs | Efficiency 89% |
Input Type AC or DC | Operating Temperature -40°C ~ 70°C (With Derating) |
Number of Outputs 1 | Features Adjustable Output, Standby Output, Universal Input |
AC Voltage - Input 85 ~ 264 VAC | Size / Dimension 2.28" L x 2.05" W x 3.65" H (58.0mm x 52.0mm x 92.7mm) |
DC Voltage - Input (Min) 120V | Approval Agency CB, CE, cURus |
DC Voltage - Input (Max) 370V | Standard Number 62368-1 |
Voltage - Output 1 15V | Minimum Load Required No |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DRL60-15-1 | TDK-Lambda | 0 | 285-2950-ND | 1 114,78000 Kč | Similar |
| HDR-60-15 | MEAN WELL USA Inc. | 407 | 1866-2248-ND | 422,06000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 217,75000 Kč | 217,75 Kč |
| Unit Price without VAT: | 217,75000 Kč |
|---|---|
| Unit Price with VAT: | 263,47750 Kč |





