


DRL60-15-1 | |
|---|---|
DigiKey Part Number | 285-2950-ND |
Manufacturer | |
Manufacturer Product Number | DRL60-15-1 |
Description | AC/DC DIN RAIL SUPPLY 15V 54W |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | AC or DC DIN Rail Power Supply 1 Output 15V 3.6A |
Datasheet | Datasheet |
EDA/CAD Models | DRL60-15-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK-Lambda | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Input Type | AC or DC | |
Number of Outputs | 1 | |
AC Voltage - Input | 85 ~ 264 VAC | |
DC Voltage - Input (Min) | 120V | |
DC Voltage - Input (Max) | 373V | |
Voltage - Output 1 | 15V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output (Max) | 3.6A | |
Power (Watts) | 54W | |
Voltage - Isolation | 3 kV | |
Applications | Hazardous Locations, ITE (Commercial) | |
Efficiency | 87% | |
Operating Temperature | -20°C ~ 71°C (With Derating) | |
Features | Adjustable Output, Universal Input | |
Size / Dimension | 2.19" L x 2.13" W x 3.58" H (55.6mm x 54.0mm x 90.9mm) | |
Approval Agency | CE | |
Minimum Load Required | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 907,11000 Kč | 907,11 Kč |
| Unit Price without VAT: | 907,11000 Kč |
|---|---|
| Unit Price with VAT: | 1 097,60310 Kč |





