
DNR60US05 | |
|---|---|
DigiKey Part Number | 1470-1103-ND |
Manufacturer | |
Manufacturer Product Number | DNR60US05 |
Description | AC/DC DIN RAIL SUPPLY 5V 60W |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | AC or DC DIN Rail Power Supply 1 Output 5V 10A |
Datasheet | Datasheet |
EDA/CAD Models | DNR60US05 Models |
Category | Power (Watts) 60W |
Manufacturer XP Power | Voltage - Isolation 3 kV |
Series | Applications Hazardous Locations, Industrial, ITE (Commercial) |
Packaging Box | Efficiency 79% |
Part Status Active | Operating Temperature -20°C ~ 70°C (With Derating) |
Input Type AC or DC | Features Adjustable Output, Universal Input |
Number of Outputs 1 | Size / Dimension 4.53" L x 1.59" W x 3.54" H (115.0mm x 40.5mm x 90.0mm) |
AC Voltage - Input 90 ~ 264 VAC | Approval Agency CE |
DC Voltage - Input (Min) 90V | Standard Number 62368-1 |
DC Voltage - Input (Max) 375V | Minimum Load Required No |
Voltage - Output 1 5V | Base Product Number |
Current - Output (Max) 10A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 122,34000 Kč | 1 122,34 Kč |
| 5 | 1 088,74600 Kč | 5 443,73 Kč |
| 10 | 1 054,94000 Kč | 10 549,40 Kč |
| 25 | 1 010,21360 Kč | 25 255,34 Kč |
| 100 | 942,81650 Kč | 94 281,65 Kč |
| Unit Price without VAT: | 1 122,34000 Kč |
|---|---|
| Unit Price with VAT: | 1 358,03140 Kč |










