
DNR120AS24-I | |
|---|---|
DigiKey Part Number | 1470-1089-ND |
Manufacturer | |
Manufacturer Product Number | DNR120AS24-I |
Description | AC/DC DIN RAIL SUPPLY 24V 120W |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | AC DIN Rail Power Supply 1 Output 24V 5A |
Datasheet | Datasheet |
EDA/CAD Models | DNR120AS24-I Models |
Category | Voltage - Isolation 3 kV |
Manufacturer XP Power | Applications Hazardous Locations, Industrial, ITE (Commercial) |
Series | Efficiency 86% |
Packaging Box | Operating Temperature -35°C ~ 70°C (With Derating) |
Part Status Active | Features Adjustable Output, Universal Input |
Input Type AC | Size / Dimension 4.57" L x 2.50" W x 4.92" H (116.0mm x 63.5mm x 125.0mm) |
Number of Outputs 1 | Approval Agency CE |
AC Voltage - Input 90 ~ 132 VAC, 180 ~ 264 VAC | Standard Number 62368-1 |
Voltage - Output 1 24V | Minimum Load Required No |
Current - Output (Max) 5A | Base Product Number |
Power (Watts) 120W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 163,00000 Kč | 2 163,00 Kč |
| 5 | 2 098,12000 Kč | 10 490,60 Kč |
| 10 | 2 033,23600 Kč | 20 332,36 Kč |
| 25 | 1 946,72440 Kč | 48 668,11 Kč |
| 100 | 1 816,96530 Kč | 181 696,53 Kč |
| Unit Price without VAT: | 2 163,00000 Kč |
|---|---|
| Unit Price with VAT: | 2 617,23000 Kč |










