Open Frame AC DC Converters 1 Output 24V 80 ~ 264 VAC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CHD250PS24

DigiKey Part Number
1470-4433-ND
Manufacturer
Manufacturer Product Number
CHD250PS24
Description
AC/DC CONVERTER 24V 250W
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Open Frame AC DC Converters 1 Output 24V 80 ~ 264 VAC Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Type
Open Frame
Number of Outputs
1
Voltage - Input
80 ~ 264 VAC
Voltage - Output 1
24V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 6
-
Current - Output 1
10.4 A
Power (Watts)
Applications
ITE (Commercial), Medical
Voltage - Isolation
4 kV
Efficiency
94%
Operating Temperature
-20°C ~ 70°C (With Derating)
Features
Adjustable Output, PFC, Remote On/Off, Standby Output, Universal Input
Mounting Type
Chassis Mount
Size / Dimension
5.00" L x 3.00" W x 1.43" H (127.0mm x 76.2mm x 36.3mm)
Approval Agency
CB, CE, TUV, UL
Standard Number
62368-1
Minimum Load Required
No
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 189
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
15 532,13000 Kč5 532,13 Kč
55 366,29000 Kč26 831,45 Kč
105 200,17600 Kč52 001,76 Kč
254 978,86080 Kč124 471,52 Kč
1004 647,08000 Kč464 708,00 Kč
Manufacturers Standard Package
Unit Price without VAT:5 532,13000 Kč
Unit Price with VAT:6 693,87730 Kč