Open Frame AC DC Converters 1 Output 15V 80 ~ 264 VAC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Open Frame AC DC Converters 1 Output 15V 80 ~ 264 VAC Input
CCB200 Series: 200 Watt Open-frame AC-DC Power Supply

CCB200PS15

DigiKey Part Number
1470-4403-ND
Manufacturer
Manufacturer Product Number
CCB200PS15
Description
AC/DC CONVERTER 15V 200W
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Open Frame AC DC Converters 1 Output 15V 80 ~ 264 VAC Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
ITE (Commercial), Medical
Mfr
Voltage - Isolation
4 kV
Series
Efficiency
95%
Packaging
Box
Operating Temperature
-20°C ~ 85°C (With Derating)
Part Status
Active
Features
Adjustable Output, PFC, Remote On/Off, Remote Sense, Standby Output, Universal Input
Type
Open Frame
Mounting Type
Chassis Mount
Number of Outputs
1
Size / Dimension
5.00" L x 3.00" W x 1.43" H (127.0mm x 76.2mm x 36.3mm)
Voltage - Input
80 ~ 264 VAC
Approval Agency
CB, TUV, UL
Voltage - Output 1
15V
Standard Number
62368-1
Current - Output 1
13.3 A
Minimum Load Required
No
Power (Watts)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
13 924,59000 Kč3 924,59 Kč
Manufacturers Standard Package
Unit Price without VAT:3 924,59000 Kč
Unit Price with VAT:4 748,75390 Kč