New at DigiKey
BCT40T24S05
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BCT40T48S24

DigiKey Part Number
1470-BCT40T48S24-ND
Manufacturer
Manufacturer Product Number
BCT40T48S24
Description
48V I/P 4:1 DC-DC 24V O/P
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 24V 1.67A 18V - 75V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
18V
Voltage - Input (Max)
75V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
1.67A
Power (Watts)
40 W
Voltage - Isolation
2 kV
Applications
ITE (Commercial)
Features
Adjustable Output, Remote On/Off
Operating Temperature
-40°C ~ 105°C (With Derating)
Efficiency
88%
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
6-DIP Module
Size / Dimension
1.00" L x 1.00" W x 0.39" H (25.4mm x 25.4mm x 10.0mm)
Supplier Device Package
-
Control Features
Enable, Active High
Approval Agency
CB, CE, TUV, UKCA, UL
Standard Number
62368-1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1947,25000 Kč947,25 Kč
5918,83200 Kč4 594,16 Kč
10890,41500 Kč8 904,15 Kč
25852,53360 Kč21 313,34 Kč
100795,69420 Kč79 569,42 Kč
Unit Price without VAT:947,25000 Kč
Unit Price with VAT:1 146,17250 Kč