
AQM450PS24 | |
|---|---|
DigiKey Part Number | 1470-AQM450PS24-ND |
Manufacturer | |
Manufacturer Product Number | AQM450PS24 |
Description | 450W DESKTOP GAN MEDIACL AC-DC P |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 24V 450 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input |
Datasheet | Datasheet |
Category | Power (Watts) 450 W |
Manufacturer XP Power | No Load Power Consumption 400mW |
Series | Applications ITE (Commercial), Medical |
Packaging Tray | Efficiency 93% |
Part Status Active | Operating Temperature 0°C ~ 60°C |
Region Utilized International | Output Connector Rectangular, 6 Position |
Form Desktop (Class I) | Cord Length 39.4" (1.00m) |
Input Type Cord (Sold Separately) | Input Connector IEC 320-C14 |
Voltage - Input 90 ~ 264 VAC | Size / Dimension 10.00" L x 4.56" W x 1.85" H (254.0mm x 115.8mm x 47.0mm) |
Voltage - Output 24V | Approval Agency CB, CE, EN, UKCA, UL |
Current - Output (Max) 18.75A | Standard Number 60601-1; 62368-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 197,01000 Kč | 5 197,01 Kč |
| 5 | 5 041,20000 Kč | 25 206,00 Kč |
| 10 | 4 885,20600 Kč | 48 852,06 Kč |
| 25 | 4 677,32120 Kč | 116 933,03 Kč |
| 100 | 4 365,51570 Kč | 436 551,57 Kč |
| Unit Price without VAT: | 5 197,01000 Kč |
|---|---|
| Unit Price with VAT: | 6 288,38210 Kč |







