
GST360B24-C6P | |
|---|---|
DigiKey Part Number | 1866-GST360B24-C6P-ND |
Manufacturer | |
Manufacturer Product Number | GST360B24-C6P |
Description | PWR SUPP, BATT & COND |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 24V 360 W AC/DC External Desktop (Class II) Adapter Cord (Sold Separately) Input |
Datasheet | Datasheet |
Category | Power (Watts) 360 W |
Manufacturer MEAN WELL USA Inc. | No Load Power Consumption 500mW |
Series | Applications ITE (Commercial) |
Packaging Bulk | Efficiency Level VI |
Part Status Active | Operating Temperature -30°C ~ 70°C |
Region Utilized International | Output Connector Rectangular, 6 Position |
Form Desktop (Class II) | Cord Length 39" (1.00m) |
Input Type Cord (Sold Separately) | Input Connector IEC 320-C14 |
Voltage - Input 85 ~ 264 VAC, 120 ~ 370 VDC | Size / Dimension 8.66" L x 3.74" W x 1.81" H (220.0mm x 95.0mm x 46.0mm) |
Voltage - Output 24V | Approval Agency CB, CE, cUL, cULus, EAC, FCC, UKCA |
Current - Output (Max) 15A | Standard Number 62368-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 154,39000 Kč | 2 154,39 Kč |
| 5 | 2 051,50400 Kč | 10 257,52 Kč |
| 10 | 1 961,21300 Kč | 19 612,13 Kč |
| 25 | 1 904,52680 Kč | 47 613,17 Kč |
| Unit Price without VAT: | 2 154,39000 Kč |
|---|---|
| Unit Price with VAT: | 2 606,81190 Kč |



