
ALM200PS12 | |
|---|---|
DigiKey Part Number | 1470-4868-ND |
Manufacturer | |
Manufacturer Product Number | ALM200PS12 |
Description | AC/DC DESKTOP ADAPTER 12V 200W |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 12V 200 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input |
Datasheet | Datasheet |
EDA/CAD Models | ALM200PS12 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | XP Power | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Region Utilized | International | |
Form | Desktop (Class I) | |
Input Type | Cord (Sold Separately) | |
Voltage - Input | 80 ~ 264 VAC | |
Voltage - Output | 12V | |
Current - Output (Max) | 16.7A | |
Power (Watts) | 200 W | |
No Load Power Consumption | 150mW (Max) | |
Polarization | - | |
Applications | ITE (Commercial) | |
Efficiency | Level VI, CoC Tier 2 | |
Operating Temperature | 0°C ~ 60°C | |
Output Connector | Rectangular, 4 Position | |
Cord Length | 35.4" (0.9m) | |
Input Connector | IEC 320-C14 | |
Size / Dimension | 8.23" L x 3.23" W x 1.69" H (209.0mm x 82.0mm x 43.0mm) | |
Approval Agency | CB, CCC, CSA, PSE, RCM, TUV | |
Standard Number | 62368-1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 316,97000 Kč | 2 316,97 Kč |
| 5 | 2 247,50800 Kč | 11 237,54 Kč |
| 10 | 2 178,04400 Kč | 21 780,44 Kč |
| 25 | 2 085,22160 Kč | 52 130,54 Kč |
| 100 | 1 946,29140 Kč | 194 629,14 Kč |
| Unit Price without VAT: | 2 316,97000 Kč |
|---|---|
| Unit Price with VAT: | 2 803,53370 Kč |



