24V 150 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

15DYS6150-2400625P

DigiKey Part Number
2882-15DYS6150-2400625P-ND
Manufacturer
Manufacturer Product Number
15DYS6150-2400625P
Description
AC/DC DESKTOP ADAPTER 24V 150W
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
24V 150 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input
Datasheet
 Datasheet
EDA/CAD Models
15DYS6150-2400625P Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Ideal Power Ltd.
Series
-
Packaging
Box
Part Status
Active
Region Utilized
International
Form
Desktop (Class I)
Input Type
Cord (Sold Separately)
Voltage - Input
90 ~ 264 VAC
Voltage - Output
24V
Current - Output (Max)
6.25A
Power (Watts)
150 W
No Load Power Consumption
210mW (Max)
Polarization
Positive Center
Applications
ITE (Commercial)
Efficiency
88%
Operating Temperature
0°C ~ 40°C
Output Connector
Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 12.0mm
Cord Length
59" (1.50m)
Input Connector
IEC 320-C14
Size / Dimension
6.79" L x 2.80" W x 1.46" H (172.5mm x 71.0mm x 37.0mm)
Approval Agency
CE, GS, SAA, UL
Standard Number
60950-1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 112
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
11 460,20000 Kč1 460,20 Kč
51 342,78000 Kč6 713,90 Kč
101 295,15700 Kč12 951,57 Kč
251 234,79160 Kč30 869,79 Kč
501 190,99820 Kč59 549,91 Kč
1001 148,74810 Kč114 874,81 Kč
Manufacturers Standard Package
Unit Price without VAT:1 460,20000 Kč
Unit Price with VAT:1 766,84200 Kč