19V 90 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AJM90PS19

DigiKey Part Number
1470-3132-ND
Manufacturer
Manufacturer Product Number
AJM90PS19
Description
AC/DC DESKTOP ADAPTER 19V 90W
Customer Reference
Detailed Description
19V 90 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
XP Power
Series
Packaging
Box
Part Status
Obsolete
Region Utilized
International
Form
Desktop (Class I)
Input Type
Cord (Sold Separately)
Voltage - Input
80 ~ 264 VAC
Voltage - Output
19V
Current - Output (Max)
4.74A
Power (Watts)
90 W
No Load Power Consumption
210mW (Max)
Polarization
-
Applications
ITE (Commercial)
Efficiency
Level VI
Operating Temperature
0°C ~ 60°C
Output Connector
Power DIN, 4 Pin
Cord Length
59" (1.50m)
Input Connector
IEC 320-C6
Size / Dimension
5.51" L x 2.80" W x 0.87" H (140.0mm x 71.0mm x 22.0mm)
Approval Agency
CB
Weight
0.772 lb (350.17 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in CZK
Box
QuantityUnit PriceExt Price
11 511,86000 Kč1 511,86 Kč
51 466,50000 Kč7 332,50 Kč
Unit Price without VAT:1 511,86000 Kč
Unit Price with VAT:1 829,35060 Kč