
AEJ160PS24 | |
---|---|
DigiKey Part Number | 1470-AEJ160PS24-ND |
Manufacturer | |
Manufacturer Product Number | AEJ160PS24 |
Description | AC/DC DESKTOP ADAPTER 24V 150W |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 24V 160 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input |
Datasheet | Datasheet |
EDA/CAD Models | AEJ160PS24 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | XP Power | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Region Utilized | International | |
Form | Desktop (Class I) | |
Input Type | Cord (Sold Separately) | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output | 24V | |
Current - Output (Max) | 6.66A | |
Power (Watts) | 160 W | |
No Load Power Consumption | - | |
Polarization | - | |
Applications | ITE (Commercial) | |
Efficiency | 92% | |
Operating Temperature | -20°C ~ 65°C | |
Output Connector | Power DIN, 4 Pin | |
Cord Length | 48" (1.22m) | |
Input Connector | IEC 320-C14 | |
Features | - | |
Size / Dimension | 5.91" L x 2.76" W x 1.50" H (150.0mm x 70.0mm x 38.0mm) | |
Approval Agency | CE, UKCA | |
Standard Number | 62368-1 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1 232,30000 Kč | 1 232,30 Kč |
5 | 1 195,43400 Kč | 5 977,17 Kč |
10 | 1 158,35600 Kč | 11 583,56 Kč |
25 | 1 108,99760 Kč | 27 724,94 Kč |
100 | 1 035,04890 Kč | 103 504,89 Kč |
Unit Price without VAT: | 1 232,30000 Kč |
---|---|
Unit Price with VAT: | 1 491,08300 Kč |