
XL-TD3216UYC | |
---|---|
DigiKey Part Number | 5962-XL-TD3216UYCTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XL-TD3216UYC |
Description | CHIP LED 1206 YELLOW SMD |
Customer Reference | |
Detailed Description | Yellow 590nm LED Indication - Discrete 2.1V 1206 (3216 Metric) |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Color | ||
Configuration | Independent | |
Lens Color | Colorless | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Rectangle with Domed Top | |
Lens Size | 1.85mm x 1.60mm | |
Voltage - Forward (Vf) (Typ) | 2.1V | |
Current - Test | 20mA | |
Viewing Angle | 30° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 588nm | |
Features | - | |
Grade | - | |
Qualification | - | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 1.60mm W | |
Height (Max) | 2.21mm |
Quantity | Unit Price | Ext Price |
---|---|---|
2 000 | 1,17169 Kč | 2 343,38 Kč |
4 000 | 1,11316 Kč | 4 452,64 Kč |
6 000 | 1,05754 Kč | 6 345,24 Kč |
8 000 | 1,00463 Kč | 8 037,04 Kč |
10 000 | 0,95443 Kč | 9 544,30 Kč |
Unit Price without VAT: | 1,17169 Kč |
---|---|
Unit Price with VAT: | 1,41774 Kč |