
Category | Lens Size 1.85mm x 1.60mm |
Mfr | Voltage - Forward (Vf) (Typ) 2.1V |
Series | Current - Test 20mA |
Packaging Tape & Reel (TR) | Viewing Angle 30° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Independent | Wavelength - Peak 620nm |
Lens Color Colorless | Package / Case 1206 (3216 Metric) |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Size / Dimension 3.20mm L x 1.60mm W |
Lens Style Rectangle with Domed Top | Height (Max) 2.21mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 1,04278 Kč | 2 085,56 Kč |
| 4 000 | 0,99064 Kč | 3 962,56 Kč |
| 6 000 | 0,94121 Kč | 5 647,26 Kč |
| 8 000 | 0,89408 Kč | 7 152,64 Kč |
| 10 000 | 0,84945 Kč | 8 494,50 Kč |
| Unit Price without VAT: | 1,04278 Kč |
|---|---|
| Unit Price with VAT: | 1,26176 Kč |




