
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Color | ||
Configuration | Independent | |
Lens Color | Yellow | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Rectangle with Domed Top | |
Lens Size | 1.30mm x 1.25mm | |
Voltage - Forward (Vf) (Typ) | 2.9V | |
Current - Test | 20mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | - | |
Wavelength - Peak | - | |
Features | - | |
Grade | - | |
Qualification | - | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 2.00mm L x 1.25mm W | |
Height (Max) | 1.60mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 1,31238 Kč | 2 624,76 Kč |
| 4 000 | 1,24686 Kč | 4 987,44 Kč |
| 6 000 | 1,18450 Kč | 7 107,00 Kč |
| 8 000 | 1,12528 Kč | 9 002,24 Kč |
| 10 000 | 1,06901 Kč | 10 690,10 Kč |
| Unit Price without VAT: | 1,31238 Kč |
|---|---|
| Unit Price with VAT: | 1,58798 Kč |


