White LED Indication - Discrete 3.25V 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XL-2012UWC-DS

DigiKey Part Number
5962-XL-2012UWC-DSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
XL-2012UWC-DS
Description
CHIP LED 0805 WHITE SMD
Customer Reference
Detailed Description
White LED Indication - Discrete 3.25V 0805 (2012 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Color
Configuration
Independent
Lens Color
Yellow
Lens Transparency
Diffused
Millicandela Rating
Lens Style
Rectangle with Flat Top
Lens Size
1.25mm x 1.24mm
Voltage - Forward (Vf) (Typ)
3.25V
Current - Test
-
Viewing Angle
120°
Mounting Type
Wavelength - Dominant
-
Wavelength - Peak
-
Features
-
Grade
-
Qualification
-
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
2.00mm L x 1.25mm W
Height (Max)
1.05mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 60 000
MARKETPLACE PRODUCT
Will ship in approximately 5 days from XINGLIGHT
FREE SHIPPING on orders of 3 149,70 Kč or more for products shipped by XINGLIGHT
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,31238 Kč3 937,14 Kč
6 0001,24686 Kč7 481,16 Kč
9 0001,18450 Kč10 660,50 Kč
12 0001,12528 Kč13 503,36 Kč
15 0001,06901 Kč16 035,15 Kč
Unit Price without VAT:1,31238 Kč
Unit Price with VAT:1,58798 Kč