
XL-TD2012UBC | |
|---|---|
DigiKey Part Number | 5962-XL-TD2012UBCTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XL-TD2012UBC |
Description | CHIP LED 0805 BLUE SMD |
Customer Reference | |
Detailed Description | Blue 465nm LED Indication - Discrete 2.9V 0805 (2012 Metric) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Color | ||
Configuration | Independent | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Domed Top | |
Lens Size | 1.30mm x 1.25mm | |
Voltage - Forward (Vf) (Typ) | 2.9V | |
Current - Test | 20mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 470nm | |
Features | - | |
Grade | - | |
Qualification | - | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 2.00mm L x 1.25mm W | |
Height (Max) | 1.60mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 1,05250 Kč | 2 105,00 Kč |
| 4 000 | 0,99988 Kč | 3 999,52 Kč |
| 6 000 | 0,94999 Kč | 5 699,94 Kč |
| 8 000 | 0,90241 Kč | 7 219,28 Kč |
| 10 000 | 0,85737 Kč | 8 573,70 Kč |
| Unit Price without VAT: | 1,05250 Kč |
|---|---|
| Unit Price with VAT: | 1,27353 Kč |




