
XL-ITR9608 | |
|---|---|
DigiKey Part Number | 5962-XL-ITR9608-ND |
Manufacturer | |
Manufacturer Product Number | XL-ITR9608 |
Description | OPTO INTERRUPTER |
Customer Reference | |
Detailed Description | Optical Sensor Optical Flag PCB Mount |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | XINGLIGHT | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Sensing Distance | - | |
Sensing Method | Optical Flag | |
Output Configuration | Phototransistor | |
Mounting Type | Through Hole | |
Voltage - Supply | - | |
Response Time | 15µs | |
Operating Temperature | -20°C ~ 85°C | |
Package / Case | PCB Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | 5,78873 Kč | 868,31 Kč |
| 300 | 5,49967 Kč | 1 649,90 Kč |
| 450 | 5,22460 Kč | 2 351,07 Kč |
| 600 | 4,96323 Kč | 2 977,94 Kč |
| 750 | 4,71492 Kč | 3 536,19 Kč |
| Unit Price without VAT: | 5,78873 Kč |
|---|---|
| Unit Price with VAT: | 7,00436 Kč |



