
XL-ITR8105 | |
|---|---|
DigiKey Part Number | 5962-XL-ITR8105-ND |
Manufacturer | |
Manufacturer Product Number | XL-ITR8105 |
Description | OPTO INTERRUPTER |
Customer Reference | |
Detailed Description | Optical Sensor Optical Flag PCB Mount |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | XINGLIGHT | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Sensing Distance | - | |
Sensing Method | Optical Flag | |
Output Configuration | Phototransistor | |
Mounting Type | Through Hole | |
Voltage - Supply | - | |
Response Time | 15µs | |
Operating Temperature | -20°C ~ 85°C | |
Package / Case | PCB Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 120 | 8,42000 Kč | 1 010,40 Kč |
| 240 | 7,99900 Kč | 1 919,76 Kč |
| 360 | 7,59906 Kč | 2 735,66 Kč |
| 480 | 7,21927 Kč | 3 465,25 Kč |
| 600 | 6,85808 Kč | 4 114,85 Kč |
| Unit Price without VAT: | 8,42000 Kč |
|---|---|
| Unit Price with VAT: | 10,18820 Kč |


