
XL-DB2481SRBC | |
|---|---|
DigiKey Part Number | 5962-XL-DB2481SRBC-ND |
Manufacturer | |
Manufacturer Product Number | XL-DB2481SRBC |
Description | DIP,32.2X10.2MM LED DISPLAY |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Red 7-Segment 4 Character Common Anode 2.3V 20mA 0.402" H x 1.268" W x 0.228" D (10.20mm x 32.20mm x 5.80mm) 12-DIP (0.300", 7.62mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | XINGLIGHT | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Characters | 4 | |
Size / Dimension | 0.402" H x 1.268" W x 0.228" D (10.20mm x 32.20mm x 5.80mm) | |
Digit/Alpha Size | 0.28" (7.11mm) | |
Display Type | 7-Segment | |
Common Pin | Common Anode | |
Color | Red | |
Voltage - Forward (Vf) (Typ) | 2.3V | |
Current - Test | 20mA | |
Millicandela Rating | 20mcd | |
Wavelength - Peak | 620nm | |
Power Dissipation (Max) | 36mW | |
Package / Case | 12-DIP (0.300", 7.62mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 162 | 17,10377 Kč | 2 770,81 Kč |
| 324 | 16,24812 Kč | 5 264,39 Kč |
| 486 | 15,43537 Kč | 7 501,59 Kč |
| 648 | 14,66386 Kč | 9 502,18 Kč |
| 810 | 13,93068 Kč | 11 283,85 Kč |
| Unit Price without VAT: | 17,10377 Kč |
|---|---|
| Unit Price with VAT: | 20,69556 Kč |


