
XL-B324SURUGW | |
|---|---|
DigiKey Part Number | 5962-XL-B324SURUGW-ND |
Manufacturer | |
Manufacturer Product Number | XL-B324SURUGW |
Description | DIP LED 3MM RED,GREEN T/H |
Customer Reference | |
Detailed Description | Green, Red 525nm Green, 638nm Red LED Indication - Discrete 3.1V Green, 2.1V Red Radial - 3 Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Color | ||
Configuration | Common Anode | |
Lens Color | Colorless | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 3.00mm Dia | |
Voltage - Forward (Vf) (Typ) | 3.1V Green, 2.1V Red | |
Current - Test | 20mA Green, 20mA Red | |
Viewing Angle | 30° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 525nm Green, 638nm Red | |
Features | - | |
Grade | - | |
Qualification | - | |
Package / Case | Radial - 3 Leads | |
Supplier Device Package | ||
Size / Dimension | - | |
Height (Max) | 5.30mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 1,37789 Kč | 1 377,89 Kč |
| 2 000 | 1,30902 Kč | 2 618,04 Kč |
| 3 000 | 1,24371 Kč | 3 731,13 Kč |
| 4 000 | 1,18156 Kč | 4 726,24 Kč |
| 5 000 | 1,12234 Kč | 5 611,70 Kč |
| Unit Price without VAT: | 1,37789 Kč |
|---|---|
| Unit Price with VAT: | 1,66725 Kč |





