Green 525nm LED Indication - Discrete 3V Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XL-502UGD

DigiKey Part Number
5962-XL-502UGD-ND
Manufacturer
Manufacturer Product Number
XL-502UGD
Description
DIP LED 5MM GREEN T/H
Customer Reference
Detailed Description
Green 525nm LED Indication - Discrete 3V Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lens Size
5.00mm Dia
Mfr
Voltage - Forward (Vf) (Typ)
3V
Series
Current - Test
20mA
Packaging
Bag
Viewing Angle
25°
Part Status
Active
Mounting Type
Color
Wavelength - Dominant
Configuration
Independent
Wavelength - Peak
520nm
Lens Color
Green
Package / Case
Radial
Lens Transparency
Diffused
Supplier Device Package
Millicandela Rating
Height (Max)
8.80mm
Lens Style
Round with Domed Top
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 20 000
MARKETPLACE PRODUCT
Will ship in approximately 5 days from XINGLIGHT
FREE SHIPPING on orders of 3 128,33 Kč or more for products shipped by XINGLIGHT
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1 0000,88636 Kč886,36 Kč
2 0000,84215 Kč1 684,30 Kč
3 0000,80002 Kč2 400,06 Kč
4 0000,75998 Kč3 039,92 Kč
5 0000,72202 Kč3 610,10 Kč
Unit Price without VAT:0,88636 Kč
Unit Price with VAT:1,07250 Kč