
XL-3838UV1SA06G3 | |
|---|---|
DigiKey Part Number | 5962-XL-3838UV1SA06G3TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XL-3838UV1SA06G3 |
Description | SMD3538 ULTRAVIOLET LEDS (UVLED) |
Customer Reference | |
Detailed Description | Ultraviolet (UV) Emitter 270nm (260nm ~ 280nm) 6V 100mA 130° 1616 (4040 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | XINGLIGHT | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Ultraviolet (UV) | |
Current - DC Forward (If) (Max) | 100mA | |
Radiant Intensity (Ie) Min @ If | - | |
Wavelength | 270nm (260nm ~ 280nm) | |
Voltage - Forward (Vf) (Typ) | 6V | |
Viewing Angle | 130° | |
Orientation | Top View | |
Operating Temperature | -40°C ~ 135°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 1616 (4040 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 98,67188 Kč | 59 203,13 Kč |
| 1 200 | 93,73846 Kč | 112 486,15 Kč |
| 1 800 | 89,05144 Kč | 160 292,59 Kč |
| 2 400 | 84,59890 Kč | 203 037,36 Kč |
| 3 000 | 80,36890 Kč | 241 106,70 Kč |
| Unit Price without VAT: | 98,67188 Kč |
|---|---|
| Unit Price with VAT: | 119,39297 Kč |






