XL-3806SURUGC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XL-3806SURUGC

DigiKey Part Number
5962-XL-3806SURUGCTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
XL-3806SURUGC
Description
LED RED,GREEN 020 SMD,1X3.8MM
Customer Reference
Detailed Description
Green, Red 525nm Green, 625nm Red LED Indication - Discrete 3.1V Green, 2.1V Red 4-SMD, J-Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Color
Configuration
Common Anode
Lens Color
Colorless
Lens Transparency
Diffused
Millicandela Rating
Lens Style
Oval with Flat Top
Lens Size
-
Voltage - Forward (Vf) (Typ)
3.1V Green, 2.1V Red
Current - Test
20mA Green, 20mA Red
Viewing Angle
120°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
525nm Green, 625nm Red
Features
-
Grade
-
Qualification
-
Package / Case
4-SMD, J-Lead
Supplier Device Package
Size / Dimension
3.80mm L x 1.00mm W
Height (Max)
0.85mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 100 000
MARKETPLACE PRODUCT
Will ship in approximately 5 days from XINGLIGHT
FREE SHIPPING on orders of 3 157,50 Kč or more for products shipped by XINGLIGHT
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0002,10500 Kč10 525,00 Kč
10 0001,99975 Kč19 997,50 Kč
15 0001,89976 Kč28 496,40 Kč
20 0001,80483 Kč36 096,60 Kč
25 0001,71452 Kč42 863,00 Kč
Unit Price without VAT:2,10500 Kč
Unit Price with VAT:2,54705 Kč