
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Color | ||
Configuration | Independent | |
Lens Color | Colorless | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 5.00mm x 2.50mm | |
Voltage - Forward (Vf) (Typ) | 3.2V | |
Current - Test | 20mA | |
Viewing Angle | 35° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 468nm | |
Features | - | |
Grade | - | |
Qualification | - | |
Package / Case | Radial | |
Supplier Device Package | ||
Size / Dimension | 5.00mm L x 2.00mm W | |
Height (Max) | 7.10mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 1,04030 Kč | 1 040,30 Kč |
| 2 000 | 0,98829 Kč | 1 976,58 Kč |
| 3 000 | 0,93897 Kč | 2 816,91 Kč |
| 4 000 | 0,89195 Kč | 3 567,80 Kč |
| 5 000 | 0,84743 Kč | 4 237,15 Kč |
| Unit Price without VAT: | 1,04030 Kč |
|---|---|
| Unit Price with VAT: | 1,25876 Kč |


