
XL-2020RGBC-SK6812B | |
|---|---|
DigiKey Part Number | 5962-XL-2020RGBC-SK6812BTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XL-2020RGBC-SK6812B |
Description | 2020 RGB LEDS(BUILT-IN IC) |
Customer Reference | |
Detailed Description | Red, Green, Blue (RGB) 623nm Red, 528nm Green, 473nm Blue LED Indication - Discrete 5V Red, 5V Green, 5V Blue 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Color | ||
Configuration | Independent | |
Lens Color | Gray | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Square with Flat Top | |
Lens Size | 2.00mm | |
Voltage - Forward (Vf) (Typ) | 5V Red, 5V Green, 5V Blue | |
Current - Test | - | |
Viewing Angle | - | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 623nm Red, 528nm Green, 473nm Blue | |
Features | - | |
Grade | - | |
Qualification | - | |
Package / Case | 6-SMD, No Lead | |
Supplier Device Package | - | |
Size / Dimension | 2.00mm L x 2.00mm W | |
Height (Max) | 0.70mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 5,51198 Kč | 22 047,92 Kč |
| 8 000 | 5,23627 Kč | 41 890,16 Kč |
| 12 000 | 4,97464 Kč | 59 695,68 Kč |
| 16 000 | 4,72581 Kč | 75 612,96 Kč |
| 20 000 | 4,48958 Kč | 89 791,60 Kč |
| Unit Price without VAT: | 5,51198 Kč |
|---|---|
| Unit Price with VAT: | 6,66950 Kč |











