Blue, Red 470nm Blue, 625nm Red LED Indication - Discrete 3.1V Blue, 2.1V Red 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XL-2012SURUBC

DigiKey Part Number
5962-XL-2012SURUBCTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
XL-2012SURUBC
Description
CHIP LED 0805 RED-BLUE SMD
Customer Reference
Detailed Description
Blue, Red 470nm Blue, 625nm Red LED Indication - Discrete 3.1V Blue, 2.1V Red 0805 (2012 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Color
Configuration
Independent
Lens Color
Colorless
Lens Transparency
Diffused
Millicandela Rating
Lens Style
Rectangle with Flat Top
Lens Size
1.25mm x 1.24mm
Voltage - Forward (Vf) (Typ)
3.1V Blue, 2.1V Red
Current - Test
20mA Blue, 20mA Red
Viewing Angle
120°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
465nm Blue, 620nm Red
Features
-
Grade
-
Qualification
-
Package / Case
0805 (2012 Metric)
Supplier Device Package
-
Size / Dimension
2.00mm L x 4.20mm W
Height (Max)
0.90mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 60 000
MARKETPLACE PRODUCT
Will ship in approximately 5 days from XINGLIGHT
FREE SHIPPING on orders of 3 149,70 Kč or more for products shipped by XINGLIGHT
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,98439 Kč2 953,17 Kč
6 0000,93504 Kč5 610,24 Kč
9 0000,88822 Kč7 993,98 Kč
12 0000,84391 Kč10 126,92 Kč
15 0000,80170 Kč12 025,50 Kč
Unit Price without VAT:0,98439 Kč
Unit Price with VAT:1,19111 Kč