
APHBM2012QBDSURKC | |
|---|---|
DigiKey Part Number | 754-1506-2-ND - Tape & Reel (TR) 754-1506-1-ND - Cut Tape (CT) 754-1506-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APHBM2012QBDSURKC |
Description | LED BLUE/RED CLEAR 2012 SMD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Blue, Red 465nm Blue, 630nm Red LED Indication - Discrete 3.3V Blue, 1.95V Red 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | APHBM2012QBDSURKC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Independent | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.30mm x 1.25mm | |
Voltage - Forward (Vf) (Typ) | 3.3V Blue, 1.95V Red | |
Current - Test | 20mA Blue, 20mA Red | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 460nm Blue, 645nm Red | |
Features | - | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 2.00mm L x 1.25mm W | |
Height (Max) | 0.45mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,91000 Kč | 14,91 Kč |
| 10 | 10,28900 Kč | 102,89 Kč |
| 100 | 7,49210 Kč | 749,21 Kč |
| 500 | 6,23682 Kč | 3 118,41 Kč |
| 1 000 | 5,82464 Kč | 5 824,64 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 5,47460 Kč | 10 949,20 Kč |
| 4 000 | 5,17758 Kč | 20 710,32 Kč |
| 6 000 | 5,02528 Kč | 30 151,68 Kč |
| 10 000 | 4,85329 Kč | 48 532,90 Kč |
| 14 000 | 4,75099 Kč | 66 513,86 Kč |
| 20 000 | 4,65126 Kč | 93 025,20 Kč |
| Unit Price without VAT: | 14,91000 Kč |
|---|---|
| Unit Price with VAT: | 18,04110 Kč |



