
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Color | ||
Configuration | Independent | |
Lens Color | Colorless | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.17mm x 0.80mm | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 20mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 625nm | |
Features | - | |
Grade | - | |
Qualification | - | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | - | |
Size / Dimension | 1.60mm L x 0.85mm W | |
Height (Max) | 0.85mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,59067 Kč | 2 362,68 Kč |
| 8 000 | 0,56107 Kč | 4 488,56 Kč |
| 12 000 | 0,53293 Kč | 6 395,16 Kč |
| 16 000 | 0,50626 Kč | 8 100,16 Kč |
| 20 000 | 0,48106 Kč | 9 621,20 Kč |
| Unit Price without VAT: | 0,59067 Kč |
|---|---|
| Unit Price with VAT: | 0,71471 Kč |



