Blue LED Indication - Discrete 3V 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XL-1005BGWC

DigiKey Part Number
5962-XL-1005BGWCTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
XL-1005BGWC
Description
CHIP LED 0402 ICE BLUE SMD
Customer Reference
Detailed Description
Blue LED Indication - Discrete 3V 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Color
Configuration
Independent
Lens Color
Yellow
Lens Transparency
Diffused
Millicandela Rating
Lens Style
Rectangle with Flat Top
Lens Size
0.80mm x 0.50mm
Voltage - Forward (Vf) (Typ)
3V
Current - Test
20mA
Viewing Angle
120°
Mounting Type
Wavelength - Dominant
-
Wavelength - Peak
-
Features
-
Grade
-
Qualification
-
Package / Case
0402 (1005 Metric)
Supplier Device Package
Size / Dimension
1.10mm L x 0.55mm W
Height (Max)
0.70mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 96 000
MARKETPLACE PRODUCT
Will ship in approximately 5 days from XINGLIGHT
FREE SHIPPING on orders of 3 149,70 Kč or more for products shipped by XINGLIGHT
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0000,59067 Kč2 953,35 Kč
10 0000,56107 Kč5 610,70 Kč
15 0000,53293 Kč7 993,95 Kč
20 0000,50626 Kč10 125,20 Kč
25 0000,48106 Kč12 026,50 Kč
Unit Price without VAT:0,59067 Kč
Unit Price with VAT:0,71471 Kč