


SMAJ6.5CA | |
|---|---|
DigiKey Part Number | 732-SMAJ6.5CATR-ND - Tape & Reel (TR) 732-SMAJ6.5CACT-ND - Cut Tape (CT) 732-SMAJ6.5CADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ6.5CA |
Description | TVS DIODE 6.5VWM 11.2VC DO214AC |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 11.2V Clamp 35.7A Ipp Tvs Diode Surface Mount DO-214AC |
Datasheet | Datasheet |
EDA/CAD Models | SMAJ6.5CA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 6.5V (Max) | |
Voltage - Breakdown (Min) | 7.6V (Typ) | |
Voltage - Clamping (Max) @ Ipp | 11.2V | |
Current - Peak Pulse (10/1000µs) | 35.7A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,10000 Kč | 6,10 Kč |
| 10 | 5,66200 Kč | 56,62 Kč |
| 100 | 5,07310 Kč | 507,31 Kč |
| 500 | 4,42050 Kč | 2 210,25 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 3,39116 Kč | 3 391,16 Kč |
| Unit Price without VAT: | 6,10000 Kč |
|---|---|
| Unit Price with VAT: | 7,38100 Kč |









