



LF994006 | |
|---|---|
DigiKey Part Number | 2101-LF994006-ND |
Manufacturer | |
Manufacturer Product Number | LF994006 |
Description | POWERELEMENT LF POWERONE SMD BUS |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1 Pin Screw Terminal, Power Tap M6 Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | LF994006 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Screw Terminal, Power Tap | |
Screw Size | M6 | |
Termination | Solder | |
Current Rating (Amps) | 210 A | |
Number of Pins | 1 | |
Mounting Type | Surface Mount | |
Features | Screw not Included | |
Contact Finish | Tin | |
Contact Material | Brass | |
Material - Insulation | - | |
Screw Material | - | |
Screw Finish | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 148,52000 Kč | 148,52 Kč |
| 10 | 126,18800 Kč | 1 261,88 Kč |
| 25 | 118,27280 Kč | 2 956,82 Kč |
| 50 | 112,62780 Kč | 5 631,39 Kč |
| 100 | 107,24950 Kč | 10 724,95 Kč |
| 250 | 100,53724 Kč | 25 134,31 Kč |
| 500 | 95,74134 Kč | 47 870,67 Kč |
| 1 000 | 91,17583 Kč | 91 175,83 Kč |
| Unit Price without VAT: | 148,52000 Kč |
|---|---|
| Unit Price with VAT: | 179,70920 Kč |






