
LF990103 | |
|---|---|
DigiKey Part Number | 2101-LF990103-ND |
Manufacturer | |
Manufacturer Product Number | LF990103 |
Description | POWERELEMENT LF POWERONE BUSH VE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 9 Pin Screw Terminal, Power Tap M3 Through Hole |
Datasheet | Datasheet |
Category | Termination Press-Fit |
Manufacturer Würth Elektronik | Current Rating (Amps) 90 A |
Series | Number of Pins 9 |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Contact Finish Tin |
Terminal Type Screw Terminal, Power Tap | Contact Material Brass |
Screw Size M3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 102,19000 Kč | 102,19 Kč |
| 10 | 91,24300 Kč | 912,43 Kč |
| Unit Price without VAT: | 102,19000 Kč |
|---|---|
| Unit Price with VAT: | 123,64990 Kč |





