
97790403111 | |
|---|---|
DigiKey Part Number | 732-13702-ND |
Manufacturer | |
Manufacturer Product Number | 97790403111 |
Description | MACH SCREW PAN HEAD PHILLIPS M3 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | M3 Pan Head Machine Screw Phillips Drive Nylon |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Machine Screw | |
Screw Head Type | Pan Head | |
Drive Type | Phillips | |
Features | - | |
Thread Size | M3 | |
Head Diameter | 0.217" (5.50mm) | |
Length - Below Head | 0.157" (4.00mm) | |
Length - Overall | 0.240" (6.10mm) | |
Material | Nylon | |
Plating | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,05000 Kč | 5,05 Kč |
| 10 | 4,71500 Kč | 47,15 Kč |
| 50 | 4,20580 Kč | 210,29 Kč |
| 100 | 3,69430 Kč | 369,43 Kč |
| 500 | 3,42904 Kč | 1 714,52 Kč |
| 1 000 | 3,18276 Kč | 3 182,76 Kč |
| Unit Price without VAT: | 5,05000 Kč |
|---|---|
| Unit Price with VAT: | 6,11050 Kč |










