Hex Standoff Threaded M3 Nylon 0.250" (6.35mm) 1/4" Natural
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Hex Standoff Threaded M3 Nylon 0.250" (6.35mm) 1/4" Natural
MTS-6
MTS-6
Supporting your Project: Printed Circuit Board Solutions

MTS-6

DigiKey Part Number
RPC4428-ND
Manufacturer
Manufacturer Product Number
MTS-6
Description
HEX STANDOFF M3 NYLON 1/4"
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Hex Standoff Threaded M3 Nylon 0.250" (6.35mm) 1/4" Natural
Datasheet
 Datasheet
EDA/CAD Models
MTS-6 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Threaded/Unthreaded
Threaded
Gender
Female, Female
Screw, Thread Size
Diameter - Inside
-
Diameter - Outside
0.217" (5.50mm) Hex
Between Board Height
0.250" (6.35mm) 1/4"
Length - Overall
0.250" (6.35mm) 1/4"
Features
-
Material
Plating
-
Color
Natural
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 409
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
111,34000 Kč11,34 Kč
59,40800 Kč47,04 Kč
108,73500 Kč87,35 Kč
257,95400 Kč198,85 Kč
507,44580 Kč372,29 Kč
1006,98810 Kč698,81 Kč
2506,45816 Kč1 614,54 Kč
5006,10664 Kč3 053,32 Kč
1 0005,79272 Kč5 792,72 Kč
Manufacturers Standard Package
Unit Price without VAT:11,34000 Kč
Unit Price with VAT:13,72140 Kč