



9775116360R | |
|---|---|
DigiKey Part Number | 732-10933-2-ND - Tape & Reel (TR) 732-10933-1-ND - Cut Tape (CT) 732-10933-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 9775116360R |
Description | ROUND STANDOFF M3 STEEL 1MM |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Round Standoff Threaded M3 Steel 0.039" (1.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 9775116360R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.236" (5.99mm) | |
Between Board Height | 0.039" (1.00mm) | |
Length - Overall | 0.496" (12.60mm) | |
Features | Surface Mount | |
Material | ||
Plating | Tin | |
Color | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,31000 Kč | 30,31 Kč |
| 10 | 28,27000 Kč | 282,70 Kč |
| 50 | 26,24940 Kč | 1 312,47 Kč |
| 100 | 23,21820 Kč | 2 321,82 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 18,18720 Kč | 5 456,16 Kč |
| Unit Price without VAT: | 30,31000 Kč |
|---|---|
| Unit Price with VAT: | 36,67510 Kč |





