
9775096360R | |
---|---|
DigiKey Part Number | 732-10929-2-ND - Tape & Reel (TR) 732-10929-1-ND - Cut Tape (CT) 732-10929-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 9775096360R |
Description | ROUND STANDOFF M3 STEEL 1MM |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Round Standoff Threaded M3 Steel 0.039" (1.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 9775096360R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.236" (5.99mm) | |
Between Board Height | 0.039" (1.00mm) | |
Length - Overall | 0.417" (10.60mm) | |
Features | Surface Mount | |
Material | ||
Plating | Tin | |
Color | - | |
Weight | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 27,91000 Kč | 27,91 Kč |
10 | 26,12100 Kč | 261,21 Kč |
50 | 24,24620 Kč | 1 212,31 Kč |
100 | 21,45490 Kč | 2 145,49 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
300 | 19,30940 Kč | 5 792,82 Kč |
600 | 16,77857 Kč | 10 067,14 Kč |
Unit Price without VAT: | 27,91000 Kč |
---|---|
Unit Price with VAT: | 33,77110 Kč |