




9775026360R | |
|---|---|
DigiKey Part Number | 732-10909-2-ND - Tape & Reel (TR) 732-10909-1-ND - Cut Tape (CT) 732-10909-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 9775026360R |
Description | ROUND STANDOFF M3 STEEL 1MM |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Round Standoff Threaded M3 Steel 0.039" (1.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 9775026360R Models |
Category | Screw, Thread Size |
Mfr | Diameter - Outside 0.236" (5.99mm) |
Series | Between Board Height 0.039" (1.00mm) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Length - Overall 0.142" (3.61mm) |
Part Status Active | Features Surface Mount |
Type | Material |
Threaded/Unthreaded Threaded | Plating Tin |
Gender Female, Female |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,65000 Kč | 20,65 Kč |
| 10 | 19,29100 Kč | 192,91 Kč |
| 50 | 17,91480 Kč | 895,74 Kč |
| 100 | 15,85020 Kč | 1 585,02 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 950 | 13,09638 Kč | 12 441,56 Kč |
| Unit Price without VAT: | 20,65000 Kč |
|---|---|
| Unit Price with VAT: | 24,98650 Kč |










