Round Spacer Unthreaded Steel 0.591" (15.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9774150960R

DigiKey Part Number
732-7124-2-ND - Tape & Reel (TR)
732-7124-1-ND - Cut Tape (CT)
732-7124-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
9774150960R
Description
ROUND SPACER STEEL 15MM
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
Round Spacer Unthreaded Steel 0.591" (15.00mm)
Datasheet
 Datasheet
EDA/CAD Models
9774150960R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Threaded/Unthreaded
Unthreaded
Gender
Female, Female
Screw, Thread Size
-
Diameter - Inside
0.130" (3.30mm)
Diameter - Outside
0.236" (5.99mm)
Between Board Height
0.591" (15.00mm)
Length - Overall
0.646" (16.40mm)
Features
Surface Mount
Material
Plating
Tin
Color
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 443
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
146,20000 Kč46,20 Kč
1044,36900 Kč443,69 Kč
5038,86720 Kč1 943,36 Kč
10036,09560 Kč3 609,56 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
25034,65172 Kč8 662,93 Kč
50027,89878 Kč13 949,39 Kč
Manufacturers Standard Package
Unit Price without VAT:46,20000 Kč
Unit Price with VAT:55,90200 Kč