



9774150360R | |
|---|---|
DigiKey Part Number | 732-5282-2-ND - Tape & Reel (TR) 732-5282-1-ND - Cut Tape (CT) 732-5282-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 9774150360R |
Description | ROUND STANDOFF M3X0.5 STEEL 15MM |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Round Standoff Threaded M3x0.5 Steel 0.591" (15.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 9774150360R Models |
Category | Screw, Thread Size |
Mfr | Diameter - Outside 0.236" (5.99mm) |
Series | Between Board Height 0.591" (15.00mm) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Length - Overall 0.646" (16.40mm) |
Part Status Active | Features Surface Mount |
Type | Material |
Threaded/Unthreaded Threaded | Plating Tin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,71000 Kč | 36,71 Kč |
| 10 | 33,84800 Kč | 338,48 Kč |
| 50 | 31,36660 Kč | 1 568,33 Kč |
| 100 | 26,90360 Kč | 2 690,36 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 22,77088 Kč | 5 692,72 Kč |
| Unit Price without VAT: | 36,71000 Kč |
|---|---|
| Unit Price with VAT: | 44,41910 Kč |





