
9774100982R | |
|---|---|
DigiKey Part Number | 732-9774100982RTR-ND - Tape & Reel (TR) 732-9774100982RCT-ND - Cut Tape (CT) 732-9774100982RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 9774100982R |
Description | ROUND SPACER STEEL 10MM |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Steel 0.394" (10.00mm) Silver |
Datasheet | Datasheet |
EDA/CAD Models | 9774100982R Models |
Category | Diameter - Inside 0.205" (5.20mm) |
Mfr | Diameter - Outside 0.323" (8.20mm) |
Series | Between Board Height 0.394" (10.00mm) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Length - Overall 0.449" (11.40mm) |
Part Status Active | Material |
Type | Plating Tin |
Threaded/Unthreaded Unthreaded | Color Silver |
Gender Female, Swage | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,37000 Kč | 38,37 Kč |
| 10 | 35,83000 Kč | 358,30 Kč |
| 100 | 34,49500 Kč | 3 449,50 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 31,40353 Kč | 9 421,06 Kč |
| 600 | 30,03608 Kč | 18 021,65 Kč |
| Unit Price without VAT: | 38,37000 Kč |
|---|---|
| Unit Price with VAT: | 46,42770 Kč |





