9774100960R_View 1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
9774100960R_View 1
9774100960R_View 2
9774100960R
9774100960R

9774100960R

DigiKey Part Number
732-7119-2-ND - Tape & Reel (TR)
732-7119-1-ND - Cut Tape (CT)
732-7119-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
9774100960R
Description
ROUND SPACER STEEL 10MM
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Round Spacer Unthreaded Steel 0.394" (10.00mm)
Datasheet
 Datasheet
EDA/CAD Models
9774100960R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Threaded/Unthreaded
Unthreaded
Gender
Female, Female
Screw, Thread Size
-
Diameter - Inside
0.130" (3.30mm)
Diameter - Outside
0.236" (5.99mm)
Between Board Height
0.394" (10.00mm)
Length - Overall
0.449" (11.40mm)
Features
Surface Mount
Material
Plating
Tin
Color
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6 103
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
146,31000 Kč46,31 Kč
1044,47900 Kč444,79 Kč
5038,96360 Kč1 948,18 Kč
10036,18500 Kč3 618,50 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
35032,56674 Kč11 398,36 Kč
70026,21989 Kč18 353,92 Kč
Manufacturers Standard Package
Unit Price without VAT:46,31000 Kč
Unit Price with VAT:56,03510 Kč