



9774090360R | |
|---|---|
DigiKey Part Number | 732-5276-2-ND - Tape & Reel (TR) 732-5276-1-ND - Cut Tape (CT) 732-5276-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 9774090360R |
Description | ROUND STANDOFF M3X0.5 STEEL 9MM |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Round Standoff Threaded M3x0.5 Steel 0.354" (9.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 9774090360R Models |
Category | Screw, Thread Size |
Mfr | Diameter - Outside 0.236" (5.99mm) |
Series | Between Board Height 0.354" (9.00mm) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Length - Overall 0.409" (10.40mm) |
Part Status Active | Features Surface Mount |
Type | Material |
Threaded/Unthreaded Threaded | Plating Tin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,96000 Kč | 36,96 Kč |
| 10 | 34,08000 Kč | 340,80 Kč |
| 50 | 31,58100 Kč | 1 579,05 Kč |
| 100 | 27,08740 Kč | 2 708,74 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 22,32088 Kč | 8 928,35 Kč |
| Unit Price without VAT: | 36,96000 Kč |
|---|---|
| Unit Price with VAT: | 44,72160 Kč |










