
9774065151R | |
|---|---|
DigiKey Part Number | 732-9774065151RTR-ND - Tape & Reel (TR) 732-9774065151RCT-ND - Cut Tape (CT) 732-9774065151RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 9774065151R |
Description | ROUND STANDOFF M2.5 STEEL 6.50MM |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Round Standoff Threaded M2.5 Steel 0.256" (6.50mm) Silver |
Datasheet | Datasheet |
EDA/CAD Models | 9774065151R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Swage | |
Screw, Thread Size | ||
Diameter - Inside | 0.138" (3.50mm) | |
Diameter - Outside | 0.201" (5.10mm) | |
Between Board Height | 0.256" (6.50mm) | |
Length - Overall | 0.311" (7.90mm) | |
Features | - | |
Material | ||
Plating | Tin | |
Color | Silver | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,42000 Kč | 21,42 Kč |
| 50 | 19,29720 Kč | 964,86 Kč |
| 100 | 17,97430 Kč | 1 797,43 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 450 | 16,42884 Kč | 7 392,98 Kč |
| 900 | 15,62251 Kč | 14 060,26 Kč |
| Unit Price without VAT: | 21,42000 Kč |
|---|---|
| Unit Price with VAT: | 25,91820 Kč |











