


9774060951R | |
|---|---|
DigiKey Part Number | 732-7104-2-ND - Tape & Reel (TR) 732-7104-1-ND - Cut Tape (CT) 732-7104-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 9774060951R |
Description | ROUND SPACER STEEL 6MM |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Steel 0.236" (6.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 9774060951R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | - | |
Diameter - Inside | 0.107" (2.72mm) | |
Diameter - Outside | 0.201" (5.10mm) | |
Between Board Height | 0.236" (6.00mm) | |
Length - Overall | 0.291" (7.40mm) | |
Features | Surface Mount | |
Material | ||
Plating | Tin | |
Color | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,21000 Kč | 21,21 Kč |
| 10 | 20,55700 Kč | 205,57 Kč |
| 50 | 17,80640 Kč | 890,32 Kč |
| 100 | 16,54640 Kč | 1 654,64 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 450 | 15,88476 Kč | 7 148,14 Kč |
| 900 | 12,76002 Kč | 11 484,02 Kč |
| Unit Price without VAT: | 21,21000 Kč |
|---|---|
| Unit Price with VAT: | 25,66410 Kč |








